TRU COMPONENTS 1584971 Metal Film Resistor 73.2 Ω Axial 0.25 W 1% 1 piece

MPN
1584971
EAN-13
2050004939637
Order Code
17-9817
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584971 is a metal film resistor featuring an impedance of 73.2 ohms with an axial lead configuration. This resistor is designed under the part number TC-MF0W4FF732JA10203 and can handle a power rating of 0.25 watts while maintaining a precision tolerance of 1%. The resistor's body size conforms to the 0207 dimensions, making it suitable for precision circuits where stability and reliability are paramount. Typical applications include usage in audio equipment, test and measurement devices, and other electronic circuits where consistent performance and resistance to electrical noise are crucial. Its metal film construction offers superior performance with low noise and thermal stability, making it ideal for high-precision applications.
Type Metal film resistor
Resistance 73.2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot