TRU COMPONENTS 1584969 Metal film resistor 66.5 Ω 0207 0.25 W 1% axial

MPN
1584969
EAN-13
2050004939613
Order Code
17-9815
  • Free UK shipping available
View Full Product Range (194)
Qty Unit Price (Ex VAT)
150+ £0.039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,289 in stock

TRU COMPONENTS 1584969 is a precision metal film resistor featuring a resistance of 66.5 ohms and a power rating of 0.25 watts, packaged in a compact 0207 axial lead format. This resistor offers a tolerance of 1%, making it suitable for applications requiring precise impedance control, such as in analogue circuits, filter networks, or as part of feedback systems in amplifiers. The stability and reliability of the metal film material ensure minimal fluctuation in resistance with changes in temperature or environmental conditions, making it an ideal choice for high-precision tasks in electronic circuits. This component is vividly recognised by engineers for its robust performance in both consumer electronics and industrial control systems. Its design not only facilitates ease of use in densely packed circuit board assemblies but also maintains high performance and accuracy over extended periods.
Type Metal film resistor
Resistance 66.5Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot