TRU COMPONENTS 1584967 Metal film resistor 60.4 Ω Axial 0207 0.25 W 1%

MPN
1584967
EAN-13
2050004939590
Order Code
17-9813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0209
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,102 in stock

TRU COMPONENTS 1584967 is a precision metal film resistor, with a resistance value of 60.4 O, designed for applications that require stable and accurate performance. Utilising the Type 0207 axial package, this resistor supports a power dissipation of 0.25 W, maintaining a tight tolerance of 1% to ensure reliability in various electronic circuits. Its metal film construction provides low noise and excellent stability against temperature and environmental variations, making it suitable for precision measurement, instrumentation, and high-frequency applications. The resistor's specifications, such as its compact size and robust design, cater to both prototyping and production runs in industries that prioritise performance and efficiency.
Type Metal film resistor
Resistance 60.4Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot