TRU COMPONENTS 1584959 Metal film resistor 46.4 Ω Axial lead 0207 0.25 W 1%

MPN
1584959
EAN-13
2050004939514
Order Code
17-9809
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584959, also known by its alternate description TC-MF0W4FF464JA10203, is a metal film resistor with a resistance value of 46.4 ohms. It features an axial lead configuration and adheres to the 0207 package size standard, providing a compact form factor suitable for various electronic designs. This resistor is rated for a power dissipation of 0.25 watts and boasts a tolerance of 1%, ensuring precise impedance control in circuits. Metal film resistors like this one are ideal for applications requiring stable performance over a range of temperatures, such as precision audio systems, instrumentation, and industrial control devices, thanks to their reliability and low noise characteristics. This component is integral in fine-tuning electronic parameters, helping to achieve desired operational specifications in diverse technical settings.
Type Metal film resistor
Resistance 46.4Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot