TRU COMPONENTS 1584955 Metal film resistor 42.2 Ω Axial 0.25 W 1%

MPN
1584955
EAN-13
2050004939477
Order Code
17-9805
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,034 in stock

TRU COMPONENTS 1584955 is a precision resistor characterised by its metal film construction, listing a specific resistance of 42.2 ohms. Designed with an axial lead configuration and size 0207, it operates at a power rating of 0.25 watts with a tolerance of 1%, signifying its reliability in maintaining consistent performance within specified limits. The metal film resistor, identified by alternate part number TC-MF0W4FF422JA10203, ensures minimal noise generation and excellent thermal stability, making it suitable for applications requiring precise voltage regulation and current limiting, such as in audio devices, measurement instrumentation, and precision amplifiers. The component is targeted towards use in circuits where high reliability and stability over a wide range of environmental conditions are crucial, adhering to stringent engineering standards.
Type Metal film resistor
Resistance 42.2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot