TRU COMPONENTS 1584949 Metal film resistor 30 Ω Axial lead 0.25 W 1% 0207

MPN
1584949
EAN-13
2050004939415
Order Code
17-9801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0183
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,654 in stock

TRU COMPONENTS, part number 1584949, also known as TC-MF0W4FF300JA20203, offers a high-precision metal film resistor with a resistance value of 30 ohms. This axial lead resistor, featuring a power rating of 0.25 watts and a tolerance of 1%, is constructed with the industry-standard 0207 package size. The metal film construction ensures excellent thermal stability and low noise, making it a reliable choice for circuits requiring precise impedance control. Typical applications include high-frequency circuits, audio equipment, and measurement devices, where stable and accurate resistor performance is critical. Renowned for its durability and precision, this component is essential for engineers designing robust and high-fidelity electronic systems.
Type Metal film resistor
Resistance 30Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot