TRU COMPONENTS 1584947 Metal film resistor 27Ω Axial 0.25W 1%

MPN
1584947
EAN-13
2050004939392
Order Code
17-9800
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.032
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 481 in stock

TRU COMPONENTS 1584947 is a high-quality metal film resistor designed to exhibit precise resistance characteristics with a value of 27 ohms. This component, with the part number TC-MF0W4FF270JA10203, features an axial lead configuration suitable for through-hole mounting, conforming to the 0207 package size. Rated at 0.25 watts and offering a tolerance of 1%, this resistor provides excellent stability and reliability in a variety of electronic circuits. Metal film resistors like this one are commonly used in precision applications such as audio equipment, measuring instruments, and as part of calibration circuits, due to their low noise and high accuracy in performance.
Type Metal film resistor
Resistance 27Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot