TRU COMPONENTS 1584946 Metal film resistor 24 Ω Axial lead 0.25 W 1%

MPN
1584946
EAN-13
2050004939385
Order Code
17-9799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0202
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,808 in stock

TRU COMPONENTS 1584946 is a metal film resistor designed for precision applications, identified by its part number TC-MF0W4FF240JA20203. This resistor features a resistance value of 24 ohms with an impressive tolerance of 1%, ensuring reliable performance in sensitive electronic circuits. Its axial lead configuration conforms to the 0207 package size, making it ideal for through-hole PCB mounting. With a power rating of 0.25 watts, this resistor is well-suited for applications where signal integrity is critical, such as in audio devices, measurement equipment, and control systems. The precise impedance characteristics of this resistor type make it a robust choice for circuits requiring stable and low-noise performance.
Type Metal film resistor
Resistance 24Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot