TRU COMPONENTS 1584944 Metal film resistor 22 Ω Axial lead 0207 0.25 W 1%

MPN
1584944
EAN-13
2050004939361
Order Code
17-9798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0161
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,536 in stock

TRU COMPONENTS 1584944, also known by the designation TC-MF0W4FF220JA50203, is a metal film resistor characterised by its 22 O impedance value. Constructed with an axial lead configuration in the 0207 package size, this resistor is engineered to handle a power rating of 0.25 W with a precision tolerance of 1%. Its metal film composition ensures superior stability and low noise, making it ideal for applications requiring high-accuracy resistance values, such as precision circuitry, test equipment, and audio and communication devices. Renowned for its reliability and consistent performance over a broad range of temperatures, this component serves as a vital element for engineers designing circuits where precision and dependability are paramount.
Type Metal film resistor
Resistance 22Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot