TRU COMPONENTS 1584943 Metal Film Resistor 21 Ω Axial 0.25 W 1%

MPN
1584943
EAN-13
2050004939354
Order Code
17-9797
Country of Origin
China
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584943 is a precision metal film resistor designed for applications requiring high accuracy and stability. The resistor has a resistance value of 21 ohms, with an axial lead configuration in the 0207 package size, and it can handle a power rating of 0.25 watts. Featuring a tolerance of 1%, this resistor is suitable for circuits where tightly controlled resistance values are crucial. Commonly utilised in signal processing, analogue circuits, and instrumentation, metal film resistors are favoured for their low noise characteristics and reliable performance in various temperature conditions. The product's construction ensures minimal parasitic inductance and capacitance, making it ideal for high-frequency applications.
Type Metal film resistor
Resistance 21Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot