TRU COMPONENTS 1584942 Metal film resistor 19.6 Ω Axial lead 0.25 W 1%

MPN
1584942
EAN-13
2050004939347
Order Code
17-9796

Discontinued


TRU COMPONENTS 1584942 is a metal film resistor engineered with precision to provide a resistance of 19.6 ohms and tolerance of 1%. It features an axial lead construction within a 0207 package, suitable for applications requiring a power rating of up to 0.25 watts. This resistor's construction ensures stability and reliability, making it ideal for use in circuits where low noise and high frequency performance is critical. Engineers often employ this type of resistor in precision analogue circuits, filtering applications, and in various other electronic devices where exacting resistance values are paramount. Its robust design and consistent performance underscore its suitability for both professional and experimental electronic assemblies.
Type Metal film resistor
Resistance 19.6Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot