TRU COMPONENTS 1584939 Metal film resistor 18.2Ω Axial lead 0.25W 1%

MPN
1584939
EAN-13
2050004939316
Order Code
17-9794
View Full Product Range (207)
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 371 in stock

TRU COMPONENTS 1584939 is a precision metal film resistor with an impedance of 18.2 ohms, designed for applications requiring consistent and reliable resistance. This resistor, identified by the alternate description TC-MF0W4FF182JA10203, features an axial lead configuration with a compact 0207 package size, making it suitable for dense circuit board designs. With a power rating of 0.25 watts and a tolerance of 1%, it provides excellent stability and low noise characteristics, essential for high-fidelity audio, precision instrumentation, and signal processing circuits. The resistor's metal film construction ensures high thermal stability and tight tolerance performance, important for applications where precision is critical. This component is supplied individually, allowing engineers to select the exact quantity needed for their specific project requirements.
Type Metal film resistor
Resistance 18.2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot