TRU COMPONENTS 1584937 Metal film resistor 17.4 Ω Axial lead 0.25 W 1%

MPN
1584937
EAN-13
2050004939293
Order Code
17-9793
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584937, also known by its part number TC-MF0W4FF174JA10203, is a high-precision metal film resistor designed to provide consistent and reliable performance in a wide range of electronic applications. This axial lead resistor features a resistance value of 17.4 ohms with a tolerance of 1%, ensuring minimal deviation from its nominal value, which is particularly critical in precision circuits. Its power rating of 0.25 watts makes it suitable for low-power applications where high stability and endurance are required. The resistor's construction utilises a metal film to offer superior temperature coefficient and noise performance compared to other resistor types, making it ideal for use in precision audio equipment, measurement devices, and industrial controls. Its compact 0207 package allows for easy integration into tightly packed circuit boards, enhancing versatility for engineers seeking to maintain efficiency and accuracy in their electronic designs.
Type Metal film resistor
Resistance 17.4Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot