TRU COMPONENTS 1584935 Metal film resistor 15.4 Ω Axial lead 0.25 W 1%

MPN
1584935
EAN-13
2050004939279
Order Code
17-9792

Discontinued


TRU COMPONENTS 1584935 is a precisely engineered metal film resistor featuring a resistance value of 15.4 O with an axial lead configuration, designed to deliver reliable performance with a power rating of 0.25 W and a tolerance of 1%. This component, identified with the reference TC-MF0W4FF154JA10203, is constructed using high-quality materials that ensure stability and precision in electrical circuits. With its compact 0207 size, it is optimally suited for applications in electronic circuits where space efficiency and dependable impedance are crucial. Engineers often employ this resistor in signal processing, filtering, and other analogous electronic systems requiring consistent resistance values and minimal thermal noise, contributing to its versatility in both prototype and production environments.
Type Metal film resistor
Resistance 15.4Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot