TRU COMPONENTS 1584930 Metal film resistor 12.4 Ω Axial 0.25 W 1%

MPN
1584930
EAN-13
2050004939224
Order Code
17-9789
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 375 in stock

TRU COMPONENTS 1584930 is a precision metal film resistor with a resistance value of 12.4 ohms, featuring axial leads and manufactured with tight tolerance specifications of 1%, ensuring accurate and reliable performance in electrical circuits. This resistor, with part number TC-MF0W4FF124JA10203, possesses a power rating of 0.25 watts, making it suitable for a variety of low-power electronic applications where consistent impedance is critical. The MF0W4FF124JA10 is designed in an 0207 package, perfect for incorporation into high-precision analogue circuits, signal processing tasks, and instrumentation applications. Its metal film construction provides excellent stability, low noise, and a low temperature coefficient, making it ideal for use in environments where reliability and accuracy are paramount.
Type Metal film resistor
Resistance 12.4Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot