TRU COMPONENTS 1584925 Metal film resistor 10 Ω Axial lead 0.25 W 1%

MPN
1584925
EAN-13
2050004939170
Order Code
17-9784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0170
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,838 in stock

TRU COMPONENTS 1584925, also known by its alternate description TC-MF0W4FF100JA50203, is a metal film resistor designed for precision and reliability. This resistor offers an impedance of 10 ohms and is characterised by its compact axial lead form factor, making it suitable for efficient circuit board placement. It boasts a power rating of 0.25 watts and an impressive tolerance of 1%, ensuring stability in various electronic applications. Commonly utilised in electronic devices and industrial equipment, this resistor is ideal for use in precision circuits, signal processing, and amplification tasks, where consistent performance and low noise are imperative. Its design and specification make it an essential component for engineers requiring accuracy and dependability in their projects.
Type Metal film resistor
Resistance 10Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot