TRU COMPONENTS 1584923 Metal film resistor 9.1 Ω Axial lead 0.25W 1%

MPN
1584923
EAN-13
2050004939156
Order Code
17-9783
Country of Origin
China
View Full Product Range (207)
Qty Unit Price (Ex VAT)
150+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 678 in stock

TRU COMPONENTS 1584923 is a high-precision metal film resistor with a resistance value of 9.1 ohms. This component features an axial lead 0207 package, allowing for efficient circuit integration, and supports a power rating of 0.25 watts with a tight tolerance of 1%, which ensures reliable performance in sensitive applications. The metal film construction provides superior stability and low noise, making it suitable for use in precision instruments, audio equipment, and various electronic circuits requiring consistent resistance. Its robust design enhances performance in both analogue and digital circuit configurations, underscoring its versatility across numerous engineering projects.
Type Metal film resistor
Resistance 9.1Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot