TRU COMPONENTS 1584921 TC-MF0W4FJ750KA20203 Metal film resistor 7.5Ω 0.25W 1%

MPN
1584921
EAN-13
2050004939132
Order Code
17-9781
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0230
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,675 in stock

TRU COMPONENTS 1584921 TC-MF0W4FJ750KA20203 is a meticulously engineered metal film resistor with a resistance of 7.5 ohms. This resistor is designed with an axial lead form factor, specifically adhering to the 0207 dimension standard, which ensures a compact fit in various circuit board designs. It boasts a power rating of 0.25 watts and maintains a tolerance of 1%, making it suitable for precision applications where accuracy and reliability are paramount. Metal film resistors like these are often employed in electronic circuits requiring stable performance, such as audio equipment, instrumentation, and control systems. The high precision and stability of this resistor make it an excellent choice for engineers focused on achieving consistent electrical performance in their projects.
Type Metal film resistor
Resistance 7.5Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot