TRU COMPONENTS 1584915 Metal film resistor 5.6 Ω Axial 0.25 W 1%

MPN
1584915
EAN-13
2050004939071
Order Code
17-9777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,705 in stock

TRU COMPONENTS 1584915 is a precision metal film resistor designed with an impedance of 5.6 ohms and features an axial lead format, providing reliable performance for a variety of electronic applications. This resistor, identifiable by the code TC-MF0W4FJ560KA20203, incorporates a compact 0207 package and is rated for a power dissipation of 0.25 watts with a tolerance of 1%, making it suitable for precision circuits where stable resistance is crucial. Commonly utilised in audio equipment, instrumentation, and other precision electronic devices, this component's stable performance under varying environmental conditions ensures it is a dependable choice for engineers aiming to achieve precise control of electrical currents within their systems.
Type Metal film resistor
Resistance 5.6Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot