TRU COMPONENTS 1584907 Metal film resistor 4.12 Ω Axial lead 0.25 W 1%

MPN
1584907
EAN-13
2050004938999
Order Code
17-9774
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 307 in stock

TRU COMPONENTS 1584907, also known by the alternate description TC-MF0W4FJ412KA10203, is a precision metal film resistor designed for applications requiring accurate and stable resistance values. This resistor features an axial lead configuration and offers a resistance value of 4.12 ohms with a tolerable deviation of 1%. With a power rating of 0.25 watts and a compact 0207 size, it is ideal for use in electronic circuits that demand precise impedance control, such as in signal processing or instrumentation applications. Metal film resistors like this one are known for their low noise characteristics and high reliability, making them suitable for sensitive measurement systems and high-frequency applications.
Type Metal film resistor
Resistance 4.12Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot