TRU COMPONENTS 1584897 resistor metal film 2.15 Ω axial 0.25 W 1%

MPN
1584897
EAN-13
2050004938890
Order Code
17-9767
Country of Origin
China
View Full Product Range (207)
Qty Unit Price (Ex VAT)
150+ £0.035
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 934 in stock

TRU COMPONENTS 1584897 is a metal film resistor, part number TC-MF0W4FJ215KA10203, offering a resistance of 2.15 ohms with a precise tolerance of 1%. This axial lead resistor is designed with a power rating of 0.25 watts and is encased in a compact 0207 package, which is ideal for circuit board applications with space constraints. The metal film construction ensures remarkable stability and low noise characteristics, making it suitable for precision circuits and applications requiring consistent performance, such as signal processing and instrumentation. Its robust design and impedance consistency are particularly valued in designing and developing electronic devices that rely on precise analogue signals. This resistor is manufactured for high reliability, facilitating its use in a variety of demanding engineering environments.
Type Metal film resistor
Resistance 2.15Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot