TRU COMPONENTS 1584893 Metal film resistor 1.3 Ω Axial lead 0.25 W 1%

MPN
1584893
EAN-13
2050004938852
Order Code
17-9764
Country of Origin
China
View Full Product Range (207)
Qty Unit Price (Ex VAT)
150+ £0.034
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 358 in stock

TRU COMPONENTS 1584893 presents a metal film resistor specifically designed for precise and reliable performance in electronic circuits. This resistor features an impedance of 1.3 ohms with an axial lead configuration, suited to a 0207 package, ensuring a compact and efficient design. It is rated for a power dissipation of 0.25 watts with a tolerance of 1%, making it ideal for applications requiring tight tolerances and minimal resistance change due to temperature fluctuations. Commonly employed in precision circuits, signal processing applications, and measurement systems, this component is a dependable choice for ensuring stability and accuracy in varying electrical environments. Its metal film construction provides low noise and high accuracy, essential for demanding engineering projects.
Type Metal film resistor
Resistance 1.3Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot