TRU COMPONENTS 1584892 Metal film resistor 1.2 Ω Axial lead 0.25 W

MPN
1584892
EAN-13
2050004938845
Order Code
17-9763
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0217
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,050 in stock

TRU COMPONENTS 1584892, corresponding to the product code TC-MF0W4FJ120KA20203, is a metal film resistor designed to offer precise electrical performance with a resistance value of 1.2 ohms. Featuring an axial lead configuration and housed in a 0207 package, it is rated for a power dissipation of 0.25 watts with a tolerance of 1%. The stability and low noise characteristics of metal film resistors make this component particularly suitable for high-fidelity audio equipment, precision measurement devices, and load management in circuit applications. Its compact design and reliable performance are ideal for integrating into densely packed printed circuit boards where accurate impedance is crucial. The resistor’s robust design ensures consistent performance across various environmental conditions, making it a reliable choice for both consumer and industrial electronic applications.
Type Metal film resistor
Resistance 1.2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot