TRU COMPONENTS 1584891 Metal film resistor 1 Ω Axial 0.25 W 1%

MPN
1584891
EAN-13
2050004938838
Order Code
17-9762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0190
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,227 in stock

TRU COMPONENTS 1584891 is a metal film resistor characterised by its precision and stability, featuring a resistance of 1 ohm with a tolerance of 1%. It is designed with an axial lead form factor and meets the 0207 size specifications, allowing for seamless integration into various electronic circuits. The resistor offers a power rating of 0.25 watts, making it suitable for low-power applications where precision and thermal stability are critical. Typical engineering applications include use in signal processing, audio equipment, and other electronic assemblies requiring reliable performance in defining circuit impedances. The TRU COMPONENTS 1584891 provides engineers with a dependable component that ensures consistent resistance values across wide temperature ranges.
Type Metal film resistor
Resistance 1Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot