TRU COMPONENTS 1584887 Carbon film resistor 3.9 MΩ Axial 0.25 W 5% 100 pcs

MPN
1584887
EAN-13
4016139314426
Order Code
17-9761
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

TRU COMPONENTS 1584887 offers a reliable carbon film resistor with an impedance of 3.9 MO, designed with axial leads and characterised by a power rating of 0.25 watts and a tolerance of 5%. The resistor, also identified by the part number TC-CFR0W4J0395KIT203, is packaged in a quantity of 100 pieces, ensuring ample supply for various applications. With its 0207 form factor, this component is ideal for use in electronic circuits requiring precise impedance control in signal processing, filtering, and voltage regulation tasks. The carbon film technology ensures stable performance across a wide range of environmental conditions, making it suitable for both prototyping and integration into consumer electronics, communication devices, and industrial automation systems.
Type Axial lead
Resistance 3.9mΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot