TRU COMPONENTS 1584884 Carbon film resistor 2.2MΩ Axial 0.25W 5% 100 pcs

MPN
1584884
EAN-13
4016139314396
Order Code
17-9758
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

TRU COMPONENTS 1584884 offers a carbon film resistor with a resistance value of 2.2 MO. This component features axial leads and is housed in a 0207 package, suitable for applications where compact design and efficient performance are required. Rated at 0.25 W with a tolerance of 5%, this resistor is ideal for use in circuits where precise impedance control is crucial, such as in signal processing or analogue applications. The carbon film construction ensures stable resistance characteristics over time, making it a reliable choice for engineers designing a wide range of electronic devices. Supplied in packs of 100, this product meets the demands of both prototyping and larger scale production environments.
Type Axial lead
Resistance 2.2mΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot