TRU COMPONENTS 1584881 Carbon film resistor 680 kΩ Axial 0.25 W 5% 100 pcs

MPN
1584881
EAN-13
4016139314365
Order Code
17-9755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

TRU COMPONENTS 1584881 is a carbon film resistor with a resistance value of 680 kO, featuring an axial lead design that conforms to the 0207 package size. This resistor is rated for a power dissipation of 0.25 watts with a tolerance of ±5 per cent, making it suitable for applications that require moderate precision and stability under varying conditions. The resistor's carbon film construction ensures a reliable performance with low noise generation and is ideal for use in electronic circuits where signal integrity is crucial. Typical applications include use in filtering circuits, signal processing, and biasing networks where impedance matching and stable voltage division are required. The product comes in a pack of 100 pieces, providing ample components for both prototyping and production environments.
Type Axial lead
Resistance 680kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot