TRU COMPONENTS 1584880 Carbon film resistor 560 kΩ Axial 0207 0.25 W 5 % 100pcs

MPN
1584880
EAN-13
4016139314358
Order Code
17-9754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 282 in stock

TRU COMPONENTS 1584880 is a carbon film resistor featuring an impedance of 560 kO, designed with an axial lead configuration in a 0207 package. This resistor has a power rating of 0.25 W and an accuracy tolerance of 5%, making it a reliable component for applications requiring moderate precision and power management. The carbon film technology employed ensures stable performance in diverse electronic circuits, making it suitable for use in signal processing, analogue applications, and various control systems. The resistor is typically utilised by engineers in areas where cost-effective and consistent impedance is necessary, contributing to effective circuit performance and stability. With its robust construction and standardised form factor, this resistor provides versatility across a wide range of electronic and electrical projects.
Type Axial lead
Resistance 560kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot