TRU COMPONENTS 1584878 Carbon film resistor 390 kΩ Axial lead 0.25 W 5% 100 pc

MPN
1584878
EAN-13
4016139314334
Order Code
17-9752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 324 in stock

TRU COMPONENTS 1584878, also known as TC-CFR0W4J0394KIT203, is a pack of 100 carbon film resistors, each with a resistance of 390 kO. These resistors feature axial leads and conform to the 0207 package size, offering a power rating of 0.25 W with a tolerance of 5%. Carbon film resistors like these are valued for their stable performance across various applications, including voltage regulation, signal conditioning, and current limiting in electronic circuits. Their reliability and durability make them ideal for use in both industrial and consumer electronics where precise impedance is required. This component provides a cost-effective solution for engineers and designers seeking consistency in performance for their circuitry projects.
Type Axial lead
Resistance 390kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot