TRU COMPONENTS 1584875 Carbon film resistor 120 kΩ Axial lead 0207 0.25 W 5%

MPN
1584875
EAN-13
4016139314303
Order Code
17-9749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

TRU COMPONENTS 1584875 is a carbon film resistor with a resistance value of 120 kO, featuring axial leads and adhering to the 0207 size specification. This component is rated for a power dissipation of 0.25 W with a tolerance of 5 per cent, making it suitable for precise applications where moderate power levels are involved. Carbon film resistors like this are known for their stability and low cost, often utilised in circuits for reducing current flow, adjusting signal levels, and dividing voltages in a wide range of electronic devices. Their impedance and reliable performance in ambient temperature conditions make them ideal for telecommunications, audio equipment, and general-purpose electronic projects. Each packaged set contains 100 resistors, providing ample components for prototyping and small-scale production applications.
Type Axial lead
Resistance 120kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot