TRU COMPONENTS 1584873 Carbon film resistor 56 kΩ Axial lead 0.25 W 5% 100 pcs

MPN
1584873
EAN-13
4016139314280
Order Code
17-9747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 286 in stock

TRU COMPONENTS 1584873 is a carbon film resistor designed with a resistance value of 56 kO, suitable for use in various electronic circuits requiring precise impedance control. Identified by the alternate description TC-CFR0W4J0563KIT203, this resistor features an axial lead configuration with dimensions conforming to the 0207 size standard, offering a power rating of 0.25 W and a tolerance of 5%. This batch includes 100 pieces, making it ideal for projects requiring multiple uniform resistors. Carbon film resistors are known for their stability and reliability, and they are typically utilised in applications such as signal processing, voltage regulation, and noise filtering in analogue and digital circuits.
Type Axial lead
Resistance 56kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot