TRU COMPONENTS 1584869 Carbon film resistor 22 kΩ Axial 0207 0.25 W 5% 100 pcs

MPN
1584869
EAN-13
4016139314242
Order Code
17-9743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 253 in stock

TRU COMPONENTS 1584869 offers a reliable carbon film resistor designed with a resistance value of 22 kO, providing an essential component for achieving precise impedance in electronic circuits. Specifically crafted with an axial lead configuration, this 0207 series resistor features a maximum power rating of 0.25 W and a tolerance of 5%, making it ideal for general-purpose applications where moderate precision is acceptable. These resistors are packaged as a set of 100 pieces, suitable for use in prototyping, maintenance, and circuit design projects. This type of resistor is widely utilised in the fields of consumer electronics, telecommunications, and instrumentation, where cost-effectiveness and durability are crucial.
Type Axial lead
Resistance 22kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot