TRU COMPONENTS 1584865 Carbon film resistor 4.7 kΩ Axial lead 100 pcs 5%

MPN
1584865
EAN-13
4016139314204
Order Code
17-9739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,469 in stock

TRU COMPONENTS 1584865 is a carbon film resistor with an impedance of 4.7 kO, featuring an axial lead configuration suitable for through-hole mounting. The resistor comes in a pack of 100 pieces and is designed with a tolerance of 5%, providing consistent performance in varying conditions. Each resistor is rated at 0.25 watts, making it effective for low-wattage applications where precise resistance values are necessary. These resistors are commonly utilised in electronic circuits to limit current, divide voltages, and act as pull-up or pull-down resistors, serving a vital role in achieving desired operational parameters in both consumer electronics and industrial applications.
Type Axial lead
Resistance 4.7kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot