TRU COMPONENTS 1584864 Carbon film resistor 3.3 kΩ Axial lead 0.25 W 5% 100 pc

MPN
1584864
EAN-13
4016139314198
Order Code
17-9738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

TRU COMPONENTS, part number 1584864, represents a set of carbon film resistors designed for precision and reliability in varied electronic applications. Featuring a resistance value of 3.3 kO, these axial lead carbon film resistors offer a power rating of 0.25 W and a tolerance of 5%, making them suitable for circuits where moderate precision and lower power dissipation are acceptable. Encased in a standard 0207 package, these resistors are ideal for use in signal processing and analogue circuit designs, providing consistent performance with a stable impedance across different environmental conditions. The pack comprises 100 pieces, facilitating easy stocking for both prototyping and production purposes. Their robust design ensures reliable electrical characteristics, making them a dependable choice for engineers requiring consistent performance in both consumer electronics and industrial applications.
Type Axial lead
Resistance 3.3kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot