TRU COMPONENTS 1584862 Carbon film resistor 1.5 kΩ Axial lead 0.25W 5% 100 pcs

MPN
1584862
EAN-13
4016139314174
Order Code
17-9736
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 237 in stock

TRU COMPONENTS 1584862 carbon film resistor is a reliable component designed for applications requiring precise resistance with a specification of 1.5 kO. This axial lead resistor has a power rating of 0.25 watts and an impedance tolerance of 5%, ensuring consistent performance under various conditions. The component, identified by the manufacturer's part number TC-CFR0W4J0152KIT203, comes in a standard 0207 package, allowing for easy integration into a wide range of electronic circuits. It is particularly suitable for use in signal processing, attenuators, and other circuits where accurate impedance is essential. With a package containing 100 pieces, this resistor kit supports efficient stock management for both prototyping and production needs.
Type Axial lead
Resistance 1.5kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot