TRU COMPONENTS 1584855 Carbon film resistor 120 Ω Axial 0207 0.25 W 5 % 100 pc

MPN
1584855
EAN-13
4016139314105
Order Code
17-9729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,587 in stock

TRU COMPONENTS 1584855 is a carbon film resistor designed for applications requiring precise electrical resistance. This axial resistor, modelled as TC-CFR0W4J0121KIT203, provides a resistance of 120 ohms with a power rating of 0.25 watts and a tolerance of 5%, housed within the compact 0207 package size. Its construction utilises a carbon film, known for stability and cost-effectiveness, making it suitable for various electronic circuits that demand reliable impedance control. Commonly employed in signal processing, power regulation, and filter networks, this resistor is available in a pack of 100, offering versatile utility in both prototype development and small-scale production environments.
Type Axial lead
Resistance 120Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot