TRU COMPONENTS 1584850 Carbon film resistor 15 Ω Axial0207 0.25 W 5% 100pcs

MPN
1584850
EAN-13
4016139314051
Order Code
17-9724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 253 in stock

TRU COMPONENTS 1584850 is a carbon film resistor characterised by an impedance of 15 O and an axial lead configuration. Designed with an EIA size code of 0207, it supports a power rating of 0.25 W and exhibits a tolerance of 5%, ensuring reliable performance in a variety of electronic circuits. These resistors are suitable for applications requiring stable resistance under varying temperatures and environmental conditions, making them ideal for use in signal processing, voltage division, and current limiting circuits. Supplied in a pack of 100 units, this resistor is widely used in both analogue and digital circuits, providing a cost-effective solution for engineers seeking dependable components for circuit design and repair.
Type Axial lead
Resistance 15Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot