TRU COMPONENTS 1584845 Carbon film resistor 1.8 Ω Axial 0.25 W 5% 100 pcs

MPN
1584845
EAN-13
4016139314006
Order Code
17-9721
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

TRU COMPONENTS 1584845 is a high-precision carbon film resistor featuring an impedance of 1.8 ohms, designed with axial leads for soldering versatility in various circuit configurations. This resistor operates at a power rating of 0.25 watts with a tolerance of 5%, making it suitable for applications requiring reliable and consistent resistance values under standard electrical loads. Encapsulated in a 0207 size package, it provides stability and durability, ideal for use in electronic devices, signal filtering, and biasing applications. The product, identifiable by part number TC-CFR0W4J018JKIT203, is commonly utilised in both prototyping and production environments where high performance and precision are essential. Supplied in a package of 100 pieces, these resistors offer cost-effective solutions for engineers and technicians working on various electronic projects.
Type Axial lead
Resistance 1.8Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot