TRU COMPONENTS 1584844 Carbon film resistor 1.5 Ω Axial lead 0.25 W 5% 100 pcs

MPN
1584844
EAN-13
4016139313993
Order Code
17-9720
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

TRU COMPONENTS 1584844 is a carbon film resistor with a resistance of 1.5 ohms and is designed with an axial lead configuration in a 0207 package size. The resistor can handle a power rating of 0.25 watts and has a tolerance of 5%. This component is suitable for applications that require precise resistance values and can be utilised in circuits demanding low power dissipation, such as signal processing, filtering, and voltage regulation tasks. Its construction and specification make it a reliable choice for general-purpose electronic and electrical engineering projects, providing stable performance under specified conditions. Each batch contains 100 resistors, ideal for assembly lines and prototyping.
Type Axial lead
Resistance 1.5Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot