TRU COMPONENTS 1584840 Carbon film resistor 6.8 MΩ Axial lead 0.25 W 5%

MPN
1584840
EAN-13
2050004938814
Order Code
17-9718
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
850+ £0.0048
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14,740 in stock

TRU COMPONENTS 1584840 is a precision-engineered carbon film resistor designed for stable electrical performance in various applications. Identified by the part number TC-CFR0W4J0685A50203, this axial lead resistor offers a resistance of 6.8 MO with a tolerance of 5%, ensuring reliable impedance control in circuits. With a compact 0207 package and a power rating of 0.25 W, it is suitable for use in low-power circuits where space is at a premium. The carbon film technology provides excellent stability and low noise, making it ideal for applications in audio equipment, instrumentation, and signal processing where precise resistance is required. Engineers utilise this component for its balance of affordability, performance, and versatility in a broad range of electronic designs.
Type Axial lead
Resistance 6.8mΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot