TRU COMPONENTS 1584836 Carbon film resistor 1.8 MΩ Axial lead 0.25 W 5%

MPN
1584836
EAN-13
2050004938777
Order Code
17-9716

Discontinued


TRU COMPONENTS 1584836 is a carbon film resistor designed for applications necessitating stable and reliable electrical performance. With a resistance value of 1.8 MO and a power rating of 0.25 W, this resistor features axial leads for easy integration into circuits. It offers a tolerance of 5%, making it suitable for various circuits where precise resistance readings are essential. The resistor is particularly useful in designing audio devices, precision measurement equipment, and electronic filtering. Its durable construction ensures it can maintain its resistance over a wide range of environmental conditions, contributing to the overall stability of electrical systems.
Type Axial lead
Resistance 1.8mΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Trustpilot