TRU COMPONENTS 1584835 Carbon Film Resistor 1.5 MΩ Axial 0207 0.25 W 5%

MPN
1584835
EAN-13
2050004938760
Order Code
17-9715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
200+ £0.0216
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,495 in stock

TRU COMPONENTS 1584835 TC-CFR0W4J0155A10203 is a carbon film resistor with a resistance value of 1.5 MO. This component features axial leads and is housed in a 0207 package size, designed to handle a power rating of 0.25 W with a tolerance of 5%. The resistor's carbon film structure ensures stable resistance and low noise interference, making it suitable for use in applications such as signal processing, audio amplification, and other precision circuits where reliable electrical performance is critical. Its standardised package and specifications make it easy to integrate into a wide range of electronic devices, supporting the consistent delivery of precise impedance.
Type Axial lead
Resistance 1.5mΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot