TRU COMPONENTS 1584832 Carbon film resistor 820 kΩ Axial lead 0.25 W 5%

MPN
1584832
EAN-13
2050004938739
Order Code
17-9713
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
300+ £0.0134
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,068 in stock

TRU COMPONENTS 1584832 is an axial lead carbon film resistor with a resistance of 820 kO, designed for a maximum power rating of 0.25 W and a tolerance of 5%. This resistor type, identified with alternate description TC-CFR0W4J0824A20203, utilises a carbon film to provide stable impedance characteristics, suitable for general-purpose electronic applications. Its small form factor, indicated by its 0207 size code, allows for compact installation in various circuit designs. Engineers commonly employ this resistor in applications requiring precise resistance values, such as signal processing, filtering, and biasing within analogue circuits. Due to its reliable performance and cost-effective nature, it is often chosen for prototypes and general electronic use.
Type Axial lead
Resistance 820kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot