TRU COMPONENTS 1584831 Carbon film resistor 680 kΩ Axial 0.25 W 5% 0207

MPN
1584831
EAN-13
2050004938722
Order Code
17-9712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,329 in stock

TRU COMPONENTS 1584831 is a high-precision, carbon film resistor with a resistance value of 680 kO. This axial lead resistor, model TC-CFR0W4J0684A20203, features a power rating of 0.25 watts and a tolerance of ±5%, conforming to the 0207 package size standard. It offers stable electrical conductivity and effective impedance, making it ideal for a wide range of electronic circuits where precise resistance is required. Typical applications for this resistor include usage in audio equipment, instrumentation, and various electronic devices where accuracy and reliability are essential. Its robust construction and consistent performance make it a reliable choice for engineers looking to achieve component durability in their designs.
Type Axial lead
Resistance 680kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot