TRU COMPONENTS 1584823 Carbon Film Resistor 82 kΩ Axial 0.25 W 5%

MPN
1584823
EAN-13
2050004938647
Order Code
17-9704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
400+ £0.0106
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,600 in stock

TRU COMPONENTS 1584823 is a carbon film resistor with a resistance value of 82 kO, engineered for reliable performance in electronic circuits. This axial resistor, identified by the part number TC-CFR0W4J0823A20203, features a power dissipation of 0.25 watts and a resistance tolerance of ±5 per cent, making it suitable for applications requiring moderate precision. The component's form factor, with a standard 0207 package size, allows for ease of integration into a variety of circuit designs. Common uses for this type of resistor include impedance matching, current limiting, and signal processing in both analogue and digital electronic systems. The resistor's robust construction and reliable carbon film technology ensure stability and durability across a wide range of electrical applications.
Type Axial lead
Resistance 82kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot