TRU COMPONENTS 1584822 Carbon film resistor 68 kΩ Axial 0.25 W 5%

MPN
1584822
EAN-13
2050004938630
Order Code
17-9703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
300+ £0.0135
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,836 in stock

TRU COMPONENTS 1584822 is a carbon film resistor designed with precision and reliability in mind, offering a resistance value of 68 kO. This axial lead resistor model, designated as TC-CFR0W4J0683A20203, features a power rating of 0.25 W and an accuracy tolerance of 5%, making it suitable for various electronics projects that require stability and performance within these parameters. The component's compact 0207 package size ensures that it can be easily integrated into a wide range of circuit board designs, including applications such as voltage dividers, current limiters, and signal conditioners. Engineers often utilise carbon film resistors like this one in audio equipment, telecommunications devices, and consumer electronics for their cost-effectiveness and dependable performance in controlling current and voltage levels. With its robust construction and standardised impedance features, the TRU COMPONENTS 1584822 is a valuable addition to any electronics engineer's toolkit.
Type Axial lead
Resistance 68kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot