TRU COMPONENTS 1584819 Carbon film resistor 27 kΩ Axial 0.25 W 5% s

MPN
1584819
EAN-13
2050004938609
Order Code
17-9700
Country of Origin
China
View Full Product Range (154)

Discontinued


TRU COMPONENTS 1584819 is a high-quality carbon film resistor featuring a resistance of 27 k? and an axial lead configuration, identified under the part number TC-CFR0W4J0273A20203. Designed for stability and precision, this resistor offers a power rating of 0.25 W and a tolerance of 5%, making it ideal for applications requiring reliable impedance control. The resistor's construction in the compact 0207 package ensures suitability for various electronic circuits, including signal processing, analogue circuit design, and biasing networks, where consistent resistance values are critical. With a focus on durability and consistent performance, this component is a versatile choice for professionals seeking dependable resistive elements in complex electrical assemblies.
Type Axial lead
Resistance 27kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Trustpilot