TRU COMPONENTS 1584814 Carbon film resistor 5.6 kΩ Axial 0.25 W 5% 0207

MPN
1584814
EAN-13
2050004938555
Order Code
17-9696
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
400+ £0.0113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,062 in stock

TRU Components' Part Number 1584814, also known as TC-CFR0W4J0562A50203, is a carbon film resistor designed to provide a precise resistance of 5.6 kO within a tolerance of 5%. This resistor features an axial lead and is housed in a compact 0207 package, supporting a power rating of 0.25 W, making it suitable for various low-power circuit applications. Carbon film resistors, like this one, are valued in engineering projects for their stability and affordability, often utilised in analogue and digital circuits for tasks such as voltage division, current limiting, and signal conditioning. With its robust construction and consistent performance, this resistor is fitting for use in both hobbyist projects and professional electronics, providing reliable impedance control in varied environments.
Type Axial lead
Resistance 5.6kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot