TRU COMPONENTS 1584813 Carbon film resistor 3.9 kΩ Axial lead 0207 0.25W 5%

MPN
1584813
EAN-13
2050004938548
Order Code
17-9695
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0114
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 666 in stock

TRU COMPONENTS 1584813 is a high-quality carbon film resistor designed for precise electronic applications. Featuring an impedance of 3.9 kO, this resistor utilises an axial lead configuration within the standard 0207 package, making it suitable for densely packed circuit boards. With a power rating of 0.25 W and a tolerance of 5%, it provides reliable performance in circuits requiring stable resistance across a range of temperatures. These resistors are commonly employed in various applications, including signal processing and voltage regulation, where consistent impedance is crucial for maintaining circuit integrity. The TRU COMPONENTS 1584813 is an ideal choice for electronic engineers seeking dependable passive components for their designs.
Type Axial lead
Resistance 3.9kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot