TRU COMPONENTS 1584810 Carbon film resistor 1.5 kΩ Axial lead 0.25 W 5%

MPN
1584810
EAN-13
2050004938517
Order Code
17-9692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0116
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,170 in stock

TRU COMPONENTS 1584810 is a carbon film resistor with a resistance of 1.5 kO, featuring an axial lead configuration. This resistor has a power rating of 0.25 watts and a tolerance of ±5%, making it suitable for applications where moderate precision is acceptable. The component, identified by the part number TC-CFR0W4J0152A50203, provides stable performance with a 0207 package size, conforming to industry standards. Such resistors are commonly utilised in electronic circuits for controlling current flow, dividing voltages, and providing load protection. The carbon film construction ensures reliable performance in a wide range of general-purpose electronics, including consumer electronics, automotive applications, and industrial equipment.
Type Axial lead
Resistance 1.5kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot